UC385T-2

Texas Instruments
595-UC385T-2
UC385T-2

Mfr.:

Description:
LDO Voltage Regulators Fast Transient Resp 5 Amp LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp311.515 Rp311.515
Rp246.937 Rp2.469.370
Rp230.793 Rp11.539.650
Rp212.997 Rp21.299.700
Rp203.090 Rp50.772.500
Rp199.421 Rp99.710.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
2.1 V
5 A
1 Output
Positive
2.45 V
7.5 V
Fixed
0 C
+ 70 C
350 mV
UC385
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 425 mV at 5 A
Load Regulation: 4 mV
Operating Supply Current: 40 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.