UC385TDTR-ADJ

Texas Instruments
595-UC385TDTR-ADJ
UC385TDTR-ADJ

Mfr.:

Description:
LDO Voltage Regulators Fast Transient Resp 5 Amp LDO
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp248.772 Rp248.772
Rp194.835 Rp1.948.350
Rp181.442 Rp4.536.050
Rp166.582 Rp16.658.200
Rp164.931 Rp41.232.750
Full Reel (Order in multiples of 500)
Rp159.977 Rp79.988.500
Rp157.959 Rp157.959.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.188 V to 1.212 V
5 A
1 Output
Positive
1.7 V
7.5 V
Adjustable
0 C
+ 70 C
350 mV
UC385
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 425 mV at 5 A
Ib - Input Bias Current: 8 mA
Load Regulation: 4 mV
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,456 g
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
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.