UC3872DW

Texas Instruments
595-UC3872DW
UC3872DW

Mfr.:

Description:
Display Drivers & Controllers Resonant Lamp Ballas t Controller A 595- A 595-UC3872DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp212.630 Rp212.630
Rp166.765 Rp1.667.650
Rp150.254 Rp3.756.350
Rp141.081 Rp16.929.720
Rp135.577 Rp37.961.560
Rp132.458 Rp68.878.160
Rp129.706 Rp129.706.000
2.520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
UC3872
Ballast Controllers
CCFL and Neon Lamps
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Maximum Output Current: 20 mA
Moisture Sensitive: Yes
Operating Frequency: 200 kHz
Operating Supply Current: 6 mA
Pd - Power Dissipation: 1 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Tradename: DLP
Type: Resonant Lamp Ballast Controller
Unit Weight: 473,700 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.