UC3872M

Texas Instruments
595-UC3872M
UC3872M

Mfr.:

Description:
Display Drivers & Controllers Resonant Lamp Ballas t Controller A 595- A 595-UC3872MTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp232.077 Rp232.077
Rp181.625 Rp1.816.250
Rp169.150 Rp4.228.750
Rp155.207 Rp11.640.525
Rp153.739 Rp46.121.700
Rp144.750 Rp75.993.750
Rp141.448 Rp148.520.400
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp232.077
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
UC3872
Ballast Controllers
CCFL and Neon Lamps
0 C
+ 70 C
SMD/SMT
SSOP-16
Tube
Brand: Texas Instruments
Maximum Output Current: 20 mA
Moisture Sensitive: Yes
Operating Frequency: 200 kHz
Operating Supply Current: 6 mA
Pd - Power Dissipation: 1 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Tradename: DLP
Type: Resonant Lamp Ballast Controller
Unit Weight: 130 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.