UCC12040DVER

Texas Instruments
595-UCC12040DVER
UCC12040DVER

Mfr.:

Description:
DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.900
Expected 05/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp103.838 Rp103.838
Rp101.637 Rp508.185
Rp91.180 Rp911.800
Rp85.859 Rp2.146.475
Rp85.125 Rp4.256.250
Rp80.172 Rp8.017.200
Rp77.604 Rp19.401.000
Rp70.816 Rp70.816.000
Full Reel (Order in multiples of 2000)
Rp70.816 Rp141.632.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp118.332
Min:
1

Similar Product

Texas Instruments UCC12040DVE
Texas Instruments
DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
500 mW
5 V
4.5 V
5.5 V
5 V
100 mA
3 kV
SOIC-16
10.3 mm
7.5 mm
2.65 mm
Medical, Industrial
UCC12040
Brand: Texas Instruments
Dimensions: 10.3 mm x 7.5 mm x 2.65 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2000
Subcategory: DC-DC Converters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC12040 Isolated DC-DC Converter

Texas Instruments UCC12040 Isolated DC-DC Converter comes with a 3kVRMS basic isolation rating designed to provide efficient, isolated power to isolated circuits that require a bias supply with well-regulated output voltages. The device integrates a transformer and DC-DC controller with a proprietary architecture to provide 500mW (typical) of isolated power with high efficiency and low EMI. The Texas Instruments UCC12040 integrates protection features for increased system robustness. The device also has an enable pin, synchronization capability, and regulated 5.0V or 3.3V output options with the headroom. The UCC12040 is a low-profile, miniaturized solution offered in a wide-body SOIC package with 2.65mm height (typical).