UCC21225ANPLR

Texas Instruments
595-UCC21225ANPLR
UCC21225ANPLR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 2.5kVrms 4A/6A dual -channel isolated ga A 595-UCC21225ANPLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.042

Stock:
2.042
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp82.007 Rp82.007
Rp62.193 Rp621.930
Rp57.240 Rp1.431.000
Rp51.919 Rp5.191.900
Rp49.351 Rp12.337.750
Rp49.167 Rp24.583.500
Rp47.516 Rp47.516.000
Full Reel (Order in multiples of 3000)
Rp44.581 Rp133.743.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21225A
SMD/SMT
VLGA-13
- 40 C
+ 125 C
1.25 W
30 ns
6 ns
7 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC21225AEVM-365
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 6 A
Output Voltage: 6 V to 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC21225A Isolated Dual-Channel Gate Driver

Texas Instruments UCC21225A Isolated Dual-Channel Gate Driver comes with a 4A source and 6A sink peak current in a space-saving 5mm x 5mm LGA-13 package. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz. The UCC21225A provides best-in-class propagation delay and pulse-width distortion in applications requiring the highest power density. The input side is isolated from the two output drivers by a 2.5kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). The internal functional isolation between the two secondary-side drivers allows a working voltage of up to 700VDC. The Texas Instruments UCC21225A can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when set high and allows normal operation when left open or grounded. As a fail-safe measure, the primary-side logic failures force both outputs to be low.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.