UCC21540DWKR

Texas Instruments
595-UCC21540DWKR
UCC21540DWKR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga A 595-UCC21540DWK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.374

Stock:
1.374 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.250 Rp48.250
Rp35.958 Rp359.580
Rp32.839 Rp820.975
Rp29.537 Rp2.953.700
Rp27.886 Rp6.971.500
Rp27.152 Rp13.576.000
Rp26.602 Rp26.602.000
Full Reel (Order in multiples of 2000)
Rp25.317 Rp50.634.000
Rp24.584 Rp98.336.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp89.528
Min:
1

Similar Product

Texas Instruments UCC21540DWK
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated gat A 595-UCC21540DW
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21540
SMD/SMT
SOIC-14
2 Channel
5.7 kV
- 40 C
+ 125 C
950 mW
45 ns
5 ns
6 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC21540EVM
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 14.95 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: GaN
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver

Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).