UCC21551DQDWKRQ1

Texas Instruments
595-UCC21551DQDWKRQ1
UCC21551DQDWKRQ1

Mfr.:

Description:
Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.926

Stock:
1.926 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.834 Rp72.834
Rp55.038 Rp550.380
Rp50.635 Rp1.265.875
Rp45.682 Rp4.568.200
Rp43.297 Rp10.824.250
Rp43.113 Rp21.556.500
Rp41.645 Rp41.645.000
Full Reel (Order in multiples of 2000)
Rp39.444 Rp78.888.000
Rp38.894 Rp155.576.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Automotive Reinforced Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
4 A, 6 A
3 V
5.5 V
8 ns
8 ns
- 40 C
+ 150 C
UCC21551
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 4.7 mA
Output Voltage: 19 V to 25 V
Pd - Power Dissipation: 950 mW
Product Type: Gate Drivers
Propagation Delay - Max: 45 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21551/UCC21551-Q1 Isolated Gate Driver

Texas Instruments UCC21551/UCC21551-Q1 Dual-Channel Isolated Gate Driver is designed with 4A peak-source and 6A peak-sink current to drive power MOSFET, SiC, and IGBT transistors. This isolated gate driver can be configured as two low-side, two high-side, or a half-bridge driver. The input side is separated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns Common-Mode Transient Immunity (CMTI). The UCC21551/UCC21551-Q1 isolated gate driver enables high efficiency, high power density, and robustness in a wide variety of power applications. Typical applications include isolated converters in AC-DC and DC-DC, motor drives, inverters, and Uninterruptible Power Supplies (UPS). The UCC21551-Q1 devices are AEC-Q100 qualified for automotive applications.