UCC21710DW

Texas Instruments
595-UCC21710DW
UCC21710DW

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel-isolated A 595-UCC21710DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Quantities greater than 270 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp152.455 Rp152.455
Rp117.965 Rp1.179.650
Rp105.856 Rp2.646.400
Rp98.885 Rp11.866.200
Rp93.014 Rp26.043.920
Rp92.464 Rp48.081.280
Rp90.079 Rp90.079.000
Rp85.859 Rp216.364.680

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp97.417
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21710
SMD/SMT
SOIC-16
- 40 C
+ 125 C
130 ns
33 ns
27 ns
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 10 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21710/UCC21710-Q1 Isolated Gate Driver

Texas Instruments UCC21710/UCC21710-Q1 Isolated Gate Driver is a galvanically isolated single-channel gate driver designed to drive up to 1700V SiC MOSFETs and IGBTs. It features advanced integrated protection, best-in-class dynamic performance, and robustness. UCC21710/UCC21710-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 1.5kVRMS working voltage with an isolation barrier life of longer than 40 years, 12.8kVPK surge immunity, as well as providing low part-to-part skew, and >150V/ns common-mode noise immunity (CMTI).