UCC24610DRBR

Texas Instruments
595-UCC24610DRBR
UCC24610DRBR

Mfr.:

Description:
Gate Drivers Secondary Side Sync Rectifier Controller A 595-UCC24610DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp14.420 Rp43.260.000
Rp14.108 Rp84.648.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.390
Min:
1

Similar Product

Texas Instruments UCC24610DRBT
Texas Instruments
Gate Drivers Secondary Side Sync Rectifier Controller A 595-UCC24610DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SON-8
1 Driver
1 Output
3 A
4.5 V
6.5 V
14 ns
9 ns
- 40 C
+ 125 C
UCC24610
Reel
Brand: Texas Instruments
Development Kit: UCC24610EVM-693
Features: SYNC pin for CCM
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.