UCC27201AD

Texas Instruments
595-UCC27201AD
UCC27201AD

Mfr.:

Description:
Gate Drivers 120V Boot,3A Peak,Hi Freq,Hi/Lo-Side Drv

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.354

Stock:
4.354 Can Dispatch Immediately
Quantities greater than 4354 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.506 Rp56.506
Rp42.379 Rp423.790
Rp35.591 Rp889.775
Rp33.940 Rp2.545.500
Rp32.656 Rp9.796.800
Rp31.739 Rp16.662.975
Rp30.638 Rp32.169.900
Rp29.721 Rp89.163.000
Rp29.170 Rp175.020.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp36.692
Min:
1

Similar Product

Texas Instruments UCC27201ADR
Texas Instruments
Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27201AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
8 V
17 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27201A
Tube
Brand: Texas Instruments
Features: Negative Voltage Handling
Operating Supply Current: 5.5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.