UCC27302ADR
Images are for reference only
See Product Specifications
See Product Specifications
595-UCC27302ADR
UCC27302ADR
Mfr.:
Description:
Gate Drivers 120V 4A half-bridge driver with 5V UVLO
Gate Drivers 120V 4A half-bridge driver with 5V UVLO
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.940
-
Stock:
-
2.940 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.775 | Rp35.775 | |
| Rp26.418 | Rp264.180 | |
| Rp24.033 | Rp600.825 |
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Mexico
- Country of Diffusion:
- Japan
Indonesia
