UCC27511ADBVR

Texas Instruments
595-UCC27511ADBVR
UCC27511ADBVR

Mfr.:

Description:
Gate Drivers 4-A/8-A single-chann el gate driver with A 595-UCC27511ADBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.508

Stock:
3.508 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.997 Rp19.997
Rp14.292 Rp142.920
Rp12.897 Rp322.425
Rp11.356 Rp1.135.600
Rp10.622 Rp2.655.500
Rp10.182 Rp5.091.000
Rp9.888 Rp9.888.000
Full Reel (Order in multiples of 3000)
Rp9.356 Rp28.068.000
Rp8.935 Rp53.610.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.767
Min:
1

Similar Product

Texas Instruments UCC27511ADBVT
Texas Instruments
Gate Drivers 4-A/8-A single-chann el gate driver with A 595-UCC27511ADBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
8 A
4.5 V
18 V
Inverting, Non-Inverting
8 ns
7 ns
- 40 C
+ 140 C
UCC27511A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Output Voltage: 20 V
Product Type: Gate Drivers
Propagation Delay - Max: 23 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC27511A High-Speed Low-Side Gate Driver

Texas Instruments UCC27511A High-Speed Low-Side Gate Driver is a compact gate driver that offers superior replacement of NPN and PNP discrete driver (buffer circuit) solutions. The UCC27511A is rated for MOSFETs, IGBTs, and emerging wide band gap power devices such as GaN. The device features fast rise times, fall times, and propagation delays, making the Texas Instruments UCC27511A device suitable for high-speed applications. Its asymmetrical 4A peak source and 8A peak sink currents boost immunity against the parasitic Miller turn-on effect. The split output configuration enables easy and independent adjustment of rise and fall times using only two resistors, eliminating the need for an external diode. Features including wide input hysteresis and negative input voltage handling enhance transient immunity.