UCC27511AQDBVRQ1

Texas Instruments
595-UCC27511AQDBVRQ1
UCC27511AQDBVRQ1

Mfr.:

Description:
Gate Drivers Sngl-Ch high-Spd Low -Side Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.213

Stock:
9.213 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.648 Rp21.648
Rp15.557 Rp155.570
Rp14.035 Rp350.875
Rp12.402 Rp1.240.200
Rp11.613 Rp2.903.250
Rp11.136 Rp5.568.000
Rp10.898 Rp10.898.000
Full Reel (Order in multiples of 3000)
Rp10.274 Rp30.822.000
Rp10.035 Rp60.210.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
8 A
4.5 V
18 V
Inverting, Non-Inverting
8 ns
7 ns
- 40 C
+ 125 C
UCC27511A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Split Output
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 23 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC27511 High-Speed, Low-Side Gate Driver

Texas Instruments UCC27511 high-speed, low-side gate driver is capable of effectively driving MOSFET and IGBT power switches. TI UCC27511 uses a design that inherently minimizes shoot-through current, making it capable of sourcing and sinking high, peak-current pulses into capacitive loads that offer rail-to-rail drive capability and extremely small propagation delay (typically 13ns). UCC27511 provides 4A source, 8A sink (asymmetrical drive) peak-drive current capability. Strong sink capability in asymmetrical drive boosts against parasitic, Miller turn-on effect. This TI high-speed, low-side gate driver operates over a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. It is ideal for use in switch-mode power supplies, DC-to-DC converters, and more.

UCC27511A High-Speed Low-Side Gate Driver

Texas Instruments UCC27511A High-Speed Low-Side Gate Driver is a compact gate driver that offers superior replacement of NPN and PNP discrete driver (buffer circuit) solutions. The UCC27511A is rated for MOSFETs, IGBTs, and emerging wide band gap power devices such as GaN. The device features fast rise times, fall times, and propagation delays, making the Texas Instruments UCC27511A device suitable for high-speed applications. Its asymmetrical 4A peak source and 8A peak sink currents boost immunity against the parasitic Miller turn-on effect. The split output configuration enables easy and independent adjustment of rise and fall times using only two resistors, eliminating the need for an external diode. Features including wide input hysteresis and negative input voltage handling enhance transient immunity.