UCC27523DSDT

Texas Instruments
595-UCC27523DSDT
UCC27523DSDT

Mfr.:

Description:
Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523DSDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.333 Rp47.333
Rp35.041 Rp350.410
Rp31.922 Rp798.050
Rp28.620 Rp2.862.000
Full Reel (Order in multiples of 250)
Rp26.969 Rp6.742.250
Rp26.051 Rp13.025.500
Rp25.134 Rp25.134.000
Rp24.767 Rp61.917.500
Rp24.033 Rp120.165.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp25.684
Min:
1

Similar Product

Texas Instruments UCC27523DSDR
Texas Instruments
Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523DSDT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
WSON-8
2 Driver
2 Output
5 A
4.5 V
18 V
Inverting
7 ns
7 ns
- 40 C
+ 140 C
UCC27523
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Enable Pin
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2752x/UCC2752x-Q1 Low-Side Gate Drivers

Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.