UCC27735DR

Texas Instruments
595-UCC27735DR
UCC27735DR

Mfr.:

Description:
Gate Drivers 700V 4A Half-Bridge Driver with 8V UVLO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.928

Stock:
1.928 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.868 Rp25.868
Rp18.896 Rp188.960
Rp17.098 Rp427.450
Rp15.154 Rp1.515.400
Rp14.218 Rp3.554.500
Rp13.668 Rp6.834.000
Rp13.301 Rp13.301.000
Full Reel (Order in multiples of 2500)
Rp12.714 Rp31.785.000
Rp12.420 Rp62.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
H-Bridge
Half-Bridge
SMD/SMT
SOIC-14
2 Driver
3.5 A, 4 A
10 V
21 V
Non-Inverting
7 ns
6 ns
- 40 C
+ 150 C
UCC27735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: High Side, Low Side
Input Voltage - Max: 21 V
Input Voltage - Min: 10 V
Moisture Sensitive: Yes
Off Time - Max: 20 ns
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2773x/-Q1 Half-Bridge Gate Drivers

Texas Instruments UCC2773x/-Q1 Half-Bridge Gate Drivers provide a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs. The 700V half-bridge gate drivers incorporate one ground-referenced channel (LO) and one floating channel (HO), created to drive half-bridge-configured MOSFETs and IGBTs operating with bootstrap supplies.