UCC28063AD

Texas Instruments
595-UCC28063AD
UCC28063AD

Mfr.:

Description:
Power Factor Correction - PFC Natural interleaving Trans-mode PFC Cont A 595-UCC28063ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.728 Rp40.728
Rp30.271 Rp302.710
Rp26.602 Rp665.050
Rp24.217 Rp2.906.040
Rp22.933 Rp6.421.240
Rp22.382 Rp11.638.640
Rp21.648 Rp21.648.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp39.811
Min:
1

Similar Product

Texas Instruments UCC28063ADR
Texas Instruments
Power Factor Correction - PFC PFC Controller A 595 -UCC28063AD A 595-U A 595-UCC28063AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
45 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 750 W
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: UCC28063A
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Tradename: Natural Interleaving
Unit Weight: 473,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC28063 PFC Controller

Texas Instruments UCC28063 Natural Interleaving™ Transition-Mode PFC Controller with Improved Audible Noise Immunity is optimized for consumer applications concerned with audible noise elimination. This TI solution extends the advantages of transition mode - high efficiency with low-cost components - to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels of the TI UCC28063 operate as masters synchronized to the same frequency. This approach delivers inherently strong matching and faster responses and ensures that each channel operates in transition mode. Expanded system level protections feature input brownout and dropout recovery, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.