UCC2806MTR

Texas Instruments
595-UCC2806MTR
UCC2806MTR

Mfr.:

Description:
Switching Controllers Low Power Dual Out C urrent Mode A 595-U A 595-UCC2806M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp186.579 Rp466.447.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp337.933
Min:
1

Similar Product

Texas Instruments UCC2806M
Texas Instruments
Switching Controllers Low Power Dual Out C urrent Mode A 595-U A 595-UCC2806MTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
2 Output
1 MHz
50 %
500 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Brand: Texas Instruments
Fall Time: 35 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 35 ns
Series: UCC2806
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.