UCC28221PW

Texas Instruments
595-UCC28221PW
UCC28221PW

Mfr.:

Description:
Switching Controllers Dual Interleaved w/ Prog Max Duty Cycle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp152.455 Rp152.455
Rp117.414 Rp1.174.140
Rp108.792 Rp2.719.800
Rp99.068 Rp6.934.760
Rp91.730 Rp25.684.400
Rp88.795 Rp93.234.750
Rp84.575 Rp213.129.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
2 Output
2 MHz
90 %
10 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Development Kit: UCC28221EVM
Fall Time: 10 ns
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC28221
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.