UCC28780RTER

Texas Instruments
595-UCC28780RTER
UCC28780RTER

Mfr.:

Description:
Switching Controllers 1-MHz High Frequency Active Clamp Flybac A 595-UCC28780RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.905

Stock:
2.905 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.224 Rp35.224
Rp25.868 Rp258.680
Rp23.483 Rp587.075
Rp20.914 Rp2.091.400
Rp19.814 Rp4.953.500
Rp19.080 Rp9.540.000
Rp18.346 Rp18.346.000
Full Reel (Order in multiples of 3000)
Rp17.759 Rp53.277.000
Rp17.392 Rp104.352.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.462
Min:
1

Similar Product

Texas Instruments UCC28780RTET
Texas Instruments
Switching Controllers 1-MHz High Frequency Active Clamp Flybac A 595-UCC28780RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
1 MHz
99 %
19.853 V
2.25 A
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: High frequency active clamp flyback controller
Development Kit: UCC28780EVM-002
Fall Time: 10 ns
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 15 V
Product: Active Clamp Flyback Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC28780
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC28780 Zero Voltage Switching Flyback Controller

Texas Instruments UCC28780 Zero Voltage Switching Flyback Controller is a high-frequency active-clamp flyback controller that enables high-density AC-to-DC power supplies. These power supplies will comply with stringent global efficiency standards such as DoE Level VI and EU CoC V5 Tier-2. User-programmable advanced control law features optimize performance for Silicon (Si) and Gallium Nitride (GaN) power FETs. Direct operation with switching devices that combine driver and GaN FETs is further enhanced with logic-level gate signals and enable outputs.