UCC28880EVM-616

Texas Instruments
595-UCC28880EVM-616
UCC28880EVM-616

Mfr.:

Description:
Power Management IC Development Tools UCC0880 Eval Mod

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.124.793 Rp1.124.793

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller
85 VAC to 265 VAC
12.6 V
UCC28880
UCC28880
Brand: Texas Instruments
Dimensions: 5 in x 3.5 in x 0.75 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,525 g
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
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28880EVM-616 Evaluation Module (EVM)

Texas Instruments UCC28880EVM-616 Evaluation Module (EVM) is an offline high-voltage buck type power supply that provides either 5VDC or 13VDC at a maximum output of 100mA. The input accepts a voltage range of 85VAC to 265VAC. The evaluation module uses the Texas Instruments UCC28880 low quiescent current switcher IC. This device integrates a 700V FET and controller into one SOIC-7 package. The device also features a high voltage current source, enabling start-up and operation directly from the rectified mains voltage. The low quiescent current of the device allows for very high efficiency in non-isolated high side buck low power converters.