UCC28911EVM-718

Texas Instruments
595-UCC28911EVM-718
UCC28911EVM-718

Mfr.:

Description:
Power Management IC Development Tools UCC28911 Eval Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
UCC28911
UCC28911-718
Brand: Texas Instruments
Dimensions: 5 in x 3.5 in x 1 in
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC28911EVM-718 Evaluation Module (EVM)

Texas Instruments UCC28911EVM-718 Evaluation Module (EVM) is an off-line Flyback power supply that provides an isolated output voltage and current regulation without optocoupler and secondary-side feedback components. The input accepts a voltage range of 85VAC to 265VAC, 47Hz to 64Hz. The evaluation module uses the UCC28911 flyback switcher with CV/CC and primary-side regulation. This device integrates a 700V power MOSFET and controller that processes operating information from an auxiliary flyback winding and the power MOSFET to provide a precise output voltage and current control. Control algorithms in the Texas Instruments UCC28911 allow operating efficiencies to meet or exceed applicable standards. Low system parts count and built-in advanced protection features result in a cost-effective solution that meets stringent worldwide energy efficiency requirements.