UCC2893D

Texas Instruments
595-UCC2893D
UCC2893D

Mfr.:

Description:
Switching Controllers Current Mode Active Clamp A 595-UCC2893D A 595-UCC2893DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp83.841 Rp83.841
Rp63.661 Rp636.610
Rp56.506 Rp1.412.650
Rp52.286 Rp6.274.320
Rp49.901 Rp13.972.280
Rp48.617 Rp25.280.840
Rp47.333 Rp47.333.000
Rp46.048 Rp138.144.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp71.182
Min:
1

Similar Product

Texas Instruments UCC2893DR
Texas Instruments
Switching Controllers Current Mode Active Clamp A 595-UCC2893D A 595-UCC2893D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
1 Output
1 MHz
73 %
11.1 V
2.5 A
- 40 C
+ 105 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Fall Time: 14 ns
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Rise Time: 19 ns
Series: UCC2893
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.