UCC28C52DGKR

Texas Instruments
595-UCC28C52DGKR
UCC28C52DGKR

Mfr.:

Description:
Switching Controllers Industrial 30-V lo w -power current-mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.337

Stock:
2.337 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.757 Rp33.757
Rp24.767 Rp247.670
Rp22.382 Rp559.550
Rp19.997 Rp1.999.700
Rp18.713 Rp4.678.250
Rp18.144 Rp9.072.000
Rp17.557 Rp17.557.000
Full Reel (Order in multiples of 2500)
Rp16.933 Rp42.332.500
Rp16.566 Rp82.830.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
110 kHz
100 %
28 V
200 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Operating Supply Voltage: 28 V
Output Type: Rail to Rail
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC28C52
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

UCCx8C5x/UCCx8C5x-Q1 Current-Mode PWM Controllers

Texas Instruments UCCx8C5x/UCCx8C5x-Q1 Current-Mode PWM Controllers offer a high-performance solution that can drive both Si and SiC MOSFETs in various applications. The UCCx8C5x/UCCx8C5x-Q1 is a more efficient and robust version of the UCCx8C4x/UCCx8C4x-Q1. The devices provide unique UVLO thresholds that enable a reliable SiC MOSFET operation (UCC28C56-59) and existing UVLO thresholds for continued Si MOSFET support (UCCx8C50-55).