UCC33421QDHARQ1

Texas Instruments
595-UCC33421QDHARQ1
UCC33421QDHARQ1

Mfr.:

Description:
Power Management Modules Automotive 5V/5V 1 . 5W regulated 5kVRMS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
605
Expected 05/10/2026
1.000
Expected 05/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp117.781 Rp117.781
Rp85.492 Rp854.920
Rp79.622 Rp1.990.550
Rp70.082 Rp7.008.200
Rp66.413 Rp16.603.250
Rp59.625 Rp29.812.500
Full Reel (Order in multiples of 1000)
Rp50.268 Rp50.268.000
Rp48.250 Rp96.500.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
5.5 V
5 V, 5.5 V
64.5 MHz
Brand: Texas Instruments
Input Voltage - Min: 4.5 V
Load Regulation: 0.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC33421/-Q1 DC/DC Modules

Texas Instruments UCC33421/-Q1 DC/DC Modules offer integrated transformer technology that delivers 1.5W of isolated output power. The UCC33421/-Q1 supports an input voltage operation range of 4.5V to 5.5V and regulates a 5.0V output voltage with a selectable headroom of 5.5V. The DC/DC Modules feature a proprietary transformer architecture that provides a 5kVRMS isolation rating while simultaneously supporting low EMI and superior load regulation. The UCC33421/-Q1 integrates protection features to enhance system robustness, including an enable pin with fault reporting, short-circuit protection, and thermal shutdown.