UCC35705DGKG4

Texas Instruments
595-UCC35705DGKG4
UCC35705DGKG4

Mfr.:

Description:
Switching Controllers Hi Spd Vltg Mode PWM ALT 595-UCC35705DGK ALT 595-UCC35705DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 640   Multiples: 80
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.573 Rp21.486.720
Rp31.922 Rp33.198.880
Rp30.821 Rp78.901.760
Rp30.271 Rp152.565.840

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp59.441
Min:
1

Similar Product

Texas Instruments UCC35705DGK
Texas Instruments
Switching Controllers High Speed Vltg Mode

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
4 MHz
93 %
20 mA
0 C
+ 70 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Fall Time: 10 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC35705
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.