UCC381DP-ADJ

Texas Instruments
595-UCC381DP-ADJ
UCC381DP-ADJ

Mfr.:

Description:
LDO Voltage Regulators Low Power 1 Ampere A 595-UCC381DPTR-ADJ A 595-UCC381DPTR-ADJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 225   Multiples: 75
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.885 Rp22.249.125
Rp97.417 Rp29.225.100
Rp95.950 Rp50.373.750
Rp94.482 Rp99.206.100
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.22 V to 8.85 V
1 A
1 Output
Positive
650 uA
1.85 V
9 V
Adjustable
0 C
+ 70 C
500 mV
UCC381
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV at 1 A
Ib - Input Bias Current: 400 uA
Line Regulation: 3 mV
Load Regulation: 5 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.