UCC3889DTR

Texas Instruments
595-UCC3889DTR
UCC3889DTR

Mfr.:

Description:
AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC3889D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.250

Stock:
2.250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.441 Rp59.441
Rp44.214 Rp442.140
Rp40.361 Rp1.009.025
Rp36.325 Rp3.632.500
Rp34.307 Rp8.576.750
Rp33.390 Rp16.695.000
Rp31.739 Rp31.739.000
Full Reel (Order in multiples of 2500)
Rp30.821 Rp77.052.500
Rp30.271 Rp151.355.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp71.182
Min:
1

Similar Product

Texas Instruments UCC3889D
Texas Instruments
AC/DC Converters Off-Line Cntlr A 595 -UCC3889DTR A 595-U A 595-UCC3889DTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
12 V, 18 V
6.6 V
9.3 V
Flyback
Si
250 kHz
55 %
1.2 mA
0 C
+ 70 C
200 mA
UCC3889
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC3889EVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: PWM Controller
Unit Weight: 72,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.