UCC3972PW

Texas Instruments
595-UCC3972PW
UCC3972PW

Mfr.:

Description:
Display Drivers & Controllers BiCMOS Cold Cathode Fluorescent LDC A 59 A 595-UCC3972PWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 116 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp281.795 Rp281.795
Rp220.702 Rp2.207.020
Rp205.475 Rp5.136.875
Rp188.597 Rp18.859.700
Rp186.579 Rp55.973.700
Rp175.571 Rp105.342.600
Rp171.719 Rp180.304.950
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
UCC3972
Drivers
CCFL
0 C
+ 70 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 150
Subcategory: Driver ICs
Supply Voltage - Max: 25 V
Tradename: DLP
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.