UCC5310MCDWV

595-UCC5310MCDWV
UCC5310MCDWV

Mfr.:

Description:
Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDWVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.038

Stock:
1.038 Can Dispatch Immediately
Quantities greater than 1038 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.779 Rp66.779
Rp45.315 Rp453.150
Rp41.829 Rp1.045.725
Rp36.142 Rp3.614.200
Rp33.940 Rp8.688.640
Rp29.721 Rp15.217.152
Rp24.584 Rp25.174.016
Rp23.116 Rp59.176.960
Rp22.749 Rp115.018.944

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.728
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC5310
SMD/SMT
SOIC-8
- 40 C
+ 125 C
1.04 W
75 ns
12 ns
10 ns
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1.67 mA
Output Current: 2.4 A
Output Voltage: 13.2 V to 33 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 387 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC53x0/UCC53x0-Q1 Isolated Gate Drivers

Texas Instruments UCC53x0/UCC53x0-Q1 Single-Channel Isolated Gate Drivers designed for use with IGBT, SiC, and MOSFETs. These drivers have superior isolation ratings and variants for pinout configuration and drive strength. The UCC53x0/UCC53x0-Q1 is available in an 8-pin SOIC (D) package. This package has a creepage and clearance of 4mm and can support isolation voltage up to 3kVRMS, which is suitable for applications where fundamental isolation is needed. With these various options and a wide power range, the UCC53x0/UCC53x0-Q1 family is a good fit for motor drives and industrial power supplies.