UCC57102BDR

Texas Instruments
595-UCC57102BDR
UCC57102BDR

Mfr.:

Description:
Gate Drivers Low-side 3A/3A drive r with desaturation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 05/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.023 Rp33.023
Rp24.400 Rp244.000
Rp22.199 Rp554.975
Rp19.814 Rp1.981.400
Rp18.529 Rp4.632.250
Rp17.832 Rp8.916.000
Rp17.777 Rp17.777.000
Full Reel (Order in multiples of 3000)
Rp16.548 Rp49.644.000
Rp16.200 Rp97.200.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
3 A
14.5 V
26 V
Non-Inverting
8 ns
14 ns
- 40 C
+ 125 C
UCC57102
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC57108EVM
Features: High Speed
Input Voltage - Max: 26 V
Input Voltage - Min: 14.5 V
Logic Type: CMOS, TTL
Operating Supply Current: 1.1 mA
Output Voltage: 26 V
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC5710x/UCC5710x-Q1 Low-Side Gate Drivers

Texas Instruments UCC5710x/UCC5710x-Q1 High-Speed Low-Side Gate Drivers are single-channel, high-performance, low-side IGBT/SiC gate drivers for high-power automotive applications such as PTC heaters, traction inverters, active discharge circuits, and other auxiliary subsystems. It offers protection features, including Under-voltage-lock-out (UVLO), Desaturation protection (DESAT), FAULT report, and thermal shutdown protection. The UCC5710x/UCC5710x-Q1 has a typical peak drive strength of 3A, and it can handle –5V on its inputs, which improves robustness in systems with moderate ground bouncing. The inputs can be connected to most controller outputs for maximum control flexibility and are independent of supply voltage. Depending on the different pin configurations, the wide voltage range of the bias supply provided in the UCC5710xB/UCC5710xB-Q1 accommodates bipolar voltage. An accurate 5V output is available with the UCC5710xB/UCC5710xB-Q1. The Texas Instruments UCC5710x-Q1 devices are AEC-Q100 qualified for automotive applications.