UCC57138CDR

Texas Instruments
595-UCC57138CDR
UCC57138CDR

Mfr.:

Description:
Gate Drivers Low-Side Driver with positive OCP and 8V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.880

Stock:
1.880 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.163 Rp18.163
Rp13.007 Rp130.070
Rp11.741 Rp293.525
Rp10.329 Rp1.032.900
Rp9.668 Rp2.417.000
Rp9.265 Rp4.632.500
Rp8.990 Rp8.990.000
Full Reel (Order in multiples of 2500)
Rp8.568 Rp21.420.000
Rp8.347 Rp41.735.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Driver
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
3 A
8.5 V
26 V
8 ns
14 ns
- 40 C
+ 125 C
UCC57138
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 26 V
Input Voltage - Min: 8.5 V
Logic Type: TTL
Operating Supply Current: 700 uA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: SiC
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC5713x/UCC5713x-Q1 Low-Side Gate Drivers

Texas Instruments UCC5713x/UCC5713x-Q1 High-Speed Low-Side Gate Drivers are single-channel, high-performance, low-side gate drivers capable of effectively driving MOSFET, IGBT, and SiC power switches. The UCC5713x/UCC5713x-Q1 has a typical peak drive strength of 3A.