UCD3028RHAT

Texas Instruments
595-UCD3028RHAT
UCD3028RHAT

Mfr.:

Description:
Power Management Specialised - PMIC Fully Programmable D ig Pwr Controller A A 595-UCD3028RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp123.652 Rp123.652
Rp95.216 Rp952.160
Rp88.061 Rp2.201.525
Rp80.355 Rp8.035.500
Full Reel (Order in multiples of 250)
Rp75.586 Rp18.896.500
Rp73.017 Rp36.508.500
Rp71.182 Rp71.182.000
Rp70.449 Rp176.122.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3028
Controller
SMD/SMT
VQFN-40
3.6 V
3 V
3.35 V
- 40 C
+ 125 C
60 mA
Reel
Cut Tape
MouseReel
Application: AC to DC Converters
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Operating Supply Voltage: 3.3 V
Output Voltage Range: 1.76 V to 3.35 V
Product: Digital Power Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
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
8542339000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2