UCD3138128APFCR

Texas Instruments
595-UCD3138128APFCR
UCD3138128APFCR

Mfr.:

Description:
Power Management Specialised - PMIC Highly-Integrated Di gital Controller Fo A 595-UCD3138128APFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp545.794 Rp545.794
Rp436.268 Rp4.362.680
Rp408.932 Rp10.223.300
Rp379.028 Rp37.902.800
Rp373.708 Rp93.427.000
Full Reel (Order in multiples of 1000)
Rp373.525 Rp373.525.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138128A
Controller
SMD/SMT
TQFP-80
3.6 V
3 V
- 40 C
+ 125 C
90 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 547 mg
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
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138128A Highly Integrated Digital Controller

Texas Instruments UCD3138128A Highly Integrated Digital Controller offers superior levels of integration and performance in a single chip solution. The UCD3138128A offers 128kB of program flash memory in comparison to 32kB in UCD3138A. This device provides additional options for communication such as SPI and a second I2C/PMBus port. The availability of program Flash memory in multiple 32kB banks enables designers to implement dual images of firmware in the device. This feature provides the option to execute from either of the banks using appropriate algorithms. This creates the unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature also allows the end user to add new features to the power supply in the field while eliminating any downtime required to load the new program.