UCD7100APWP

Texas Instruments
595-UCD7100APWP
UCD7100APWP

Mfr.:

Description:
Gate Drivers Digital Control Comp atible Single Low-S UCD7100APWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp423.426 Rp423.426
Rp339.401 Rp3.394.010
Rp318.670 Rp7.966.750
Rp284.180 Rp25.576.200
Rp282.528 Rp76.282.560
Rp276.474 Rp149.295.960
1.080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
HTSSOP-14
1 Driver
1 Output
4 A
4.25 V
14.5 V
Non-Inverting
10 ns
10 ns
- 40 C
+ 105 C
UCD7100
Tube
Brand: Texas Instruments
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Output Voltage: - 1 V to 16 V
Pd - Power Dissipation: 2.67 W
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns, 35 ns, 40 ns, 50 ns
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542390090
ECCN:
EAR99

UCD7100 Low-Side MOSFET Driver

Texas Instruments UCD7100 Low-Side MOSFET Driver is a digital control compatible driver for applications that use digital control technology that requires fast local peak current limit protection. The UCD7100 is a low-side ±4A high-current MOSFET gate driver. It allows the digital power controllers such as UCD9110 or UCD9501 to interface to the power stage in single-ended topologies. The Texas Instruments UCD7100 provides a cycle-by-cycle current limit function with a programmable threshold and a digital output current limit flag that the host controller can monitor. With a fast 25ns cycle-by-cycle current limit protection, the driver can turn off the power stage in the unlikely event that the digital system does not respond to a failure situation in time.