UCD74111RVFT

Texas Instruments
595-UCD74111RVFT
UCD74111RVFT

Mfr.:

Description:
Switching Voltage Regulators Hi-Current Sync Buck Pwr Stage A 595-UCD A 595-UCD74111RVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp151.905 Rp151.905
Rp117.781 Rp1.177.810
Rp109.159 Rp2.728.975
Rp99.802 Rp9.980.200
Full Reel (Order in multiples of 250)
Rp95.399 Rp23.849.750
Rp91.180 Rp45.590.000
Rp88.978 Rp88.978.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
6.8 V
15 A
1 Output
7.14 V
14 V
8 mA
2 MHz
- 40 C
+ 125 C
UCD74111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.7 V to 14 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 173,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.