UCD9090ARGZR

Texas Instruments
595-UCD9090ARGZR
UCD9090ARGZR

Mfr.:

Description:
Supervisory Circuits 10-Rail Power Supply Sequencer and Monit A 595-UCD9090ARGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.375
Expected 17/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp173.186 Rp173.186
Rp134.843 Rp1.348.430
Rp125.303 Rp3.132.575
Rp114.663 Rp11.466.300
Rp110.443 Rp27.610.750
Rp109.342 Rp54.671.000
Rp107.874 Rp107.874.000
Full Reel (Order in multiples of 2500)
Rp101.270 Rp253.175.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VQFN-48
Programmable
10 Input
Active Low, Open Drain, Push-Pull
No Manual Reset
Watchdog
No Backup
Programmable
3.6 V
- 40 C
+ 125 C
UCD9090A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD9090A Power Supply Sequencer

Texas Instruments UCD9090A Power Supply Sequencer is a 10-rail PMBus/I2C addressable power-supply sequencer and monitor. The device integrates a 12-bit ADC for monitoring up to ten power-supply voltage inputs. Twenty-three GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading, or other system functions. Ten of these pins offer PWM functionality. Using these pins, the Texas Instruments UCD9090A offers support for margining and general-purpose PWM functions. Specific power states can be achieved using the Pin-Selected Rail States feature. This feature allows the use of up to three GPIs to enable and disable any rail. This feature is useful for implementing system low-power modes and the Advanced Configuration and Power Interface (ACPI) specification used for hardware devices.