UCD90910RGCT

Texas Instruments
595-UCD90910RGCT
UCD90910RGCT

Mfr.:

Description:
Supervisory Circuits 10-Rail Sequencer & Sys Health Mon A 595 A 595-UCD90124ARGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp441.405 Rp441.405
Rp352.794 Rp3.527.940
Rp330.778 Rp8.269.450
Rp306.378 Rp30.637.800
Full Reel (Order in multiples of 250)
Rp294.820 Rp73.705.000
Rp287.849 Rp143.924.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments UCD90124ARGCT
Texas Instruments
Supervisory Circuits 12-Rail Sequencer & Sys Health Mon A 595 A 595-UCD90124ARGCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VQFN-64
Programmable
10 Input
Digital
No Manual Reset
Watchdog
No Backup
Programmable
3.6 V
- 40 C
+ 125 C
UCD90910
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCD90SEQ64EVM-650
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.