UCD9224EVM-464

Texas Instruments
595-UCD9224EVM-464
UCD9224EVM-464

Mfr.:

Description:
Power Management IC Development Tools Eval Mod for UCD9224

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
12 V
1.8 V, 2.5 V
UCD9224, UCD7242
UCD9224-464
Brand: Texas Instruments
Description/Function: The UCD9224EVM-464 includes the Digital Power Controller paired with the UCD7242 driver on the PTD08D210W module to create a power system consisting of two single-phase, point-of-load (POL) power rails, each capable of up to 10 A of output current
Output Current: 12.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,680 g
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
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.