V62/20606-01EX

Texas Instruments
595-V62/20606-01EX
V62/20606-01EX

Mfr.:

Description:
Board Mount Temperature Sensors Enhanced product lo w-power analog temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp71.182 Rp213.546.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Analog
+/- 3.5 C
- 55 C
+ 150 C
SC70-5
1.8 V
5.5 V
Shutdown
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP9A00
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.A.2.A
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
TMP9A00-EP Analog Out Temperature Sensors

Texas Instruments TMP9A00-EP Low-Power Analog Out Temperature Sensors operate from –55°C to 150°C on a supply voltage of 1.8V to 5.5V with a supply current of 4µA. The TMP9A00-EP offers an operation as low as 1.8V, which is possible for temperatures between 15°C and 150°C. The linear transfer function has a slope of –11.77mV/°C (typical) and an output voltage of 1.8639V (typical) at 0°C. The TMP9A00-EP has a ±2.5°C accuracy from –55°C to 130°C and ±3.5°C from 130°C to 150°C.