XTR112U

Texas Instruments
595-XTR112U
XTR112U

Mfr.:

Description:
Sensor Interface 4-20mA Crnt Trnsmtr w/Sensor Exc & Lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp292.435 Rp292.435
Rp231.527 Rp2.315.270
Rp206.943 Rp10.347.150
Rp198.504 Rp19.850.400
Rp191.349 Rp47.837.250
Rp186.579 Rp93.289.500
Rp182.543 Rp182.543.000
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
2-Wire
36 V
7.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Input Current: 250 uA
Input Type: Voltage
Input Voltage: 1.25 V to 3.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 24 V
Output Current: 20 mA
Output Type: Current, Voltage
Product Type: Sensor Interface
Series: XTR112
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 129,400 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XTR112 & XTR114 4-20mA Current Transmitters

Texas Instruments XTR112 and XTR114 monolithic 4-20mA, two-wire current transmitters provide complete current excitation for high impedance platinum RTD temperature sensors and bridges, instrumentation amplifiers, and current output circuitry on a single IC. TI XTR112 has two 250mA current sources while the XTR114 has two 100mA sources for RTD excitation. Versatile linearization circuitry provides a 2nd-order correction to the RTD, typically achieving a 40:1 improvement in linearity. Instrumentation amplifier gain can be configured for a wide range of temperature or pressure measurements. Total unadjusted error of the complete current transmitter is low enough to permit use without adjustment in many applications. This includes zero output current drift, span drift and nonlinearity. TI XTR112 and XTR114 4-20mA current transmitters operate on loop power supply voltages down to 7.5V.