Capacitive Touch Adapter

Toradex
145-151
Capacitive Touch Adapter

Mfr.:

Description:
Modules Accessories 01511000CapacitiveTouchAdapter
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp644.312 Rp644.312
Rp564.140 Rp5.641.400
Rp539.923 Rp13.498.075

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Modules Accessories
RoHS:  
Add-On Boards
Brand: Toradex
Description/Function: Capacitive Touch Adapter
Dimensions: 20 mm x 20 mm x 8.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3.3 V
Product Type: Modules Accessories
Series: Display
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 01511000 00961100 01511101
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
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).