XC6132C08EMR-G

Torex Semiconductor
865-XC6132C08EMR-G
XC6132C08EMR-G

Mfr.:

Description:
Supervisory Circuits Voltage Detector with Delay, separate sensing pin, programmable hysteresis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp9.100 Rp91.000
Rp8.164 Rp204.100
Rp7.137 Rp713.700
Rp6.660 Rp1.665.000
Rp6.366 Rp3.183.000
Rp6.109 Rp6.109.000
Full Reel (Order in multiples of 3000)
Rp5.797 Rp17.391.000
Rp5.651 Rp33.906.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-26
800 mV
1 Input
CMOS
Manual Reset
Backup
6 V
- 40 C
+ 125 C
1.2 %
XC6132
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Chip Enable Signals: No Chip Enable
Pd - Power Dissipation: 250 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 1.28 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC61x Voltage Detectors

Torex Semiconductor XC61x Voltage Detectors are designed with great precision and efficiency, leveraging advanced CMOS technology. These voltage detectors offer highly accurate voltage detection with minimal temperature drift. The XC61x voltage detectors offer low power consumption, and integrated delay circuits ensure reliable operation without the need for external components. These voltage detectors are available in CMOS or N-channel open drain output configurations. The XC61x voltage detectors are EU RoHS-compliant and Pb-free. Typical applications include energy harvesting, wearable devices, smart meters, microcontroller reset and malfunction monitoring, battery voltage monitoring, system power-on reset, and power failure detection.