XC6192AA10ER-G

Torex Semiconductor
865-XC6192AA10ER-G
XC6192AA10ER-G

Mfr.:

Description:
Power Switch ICs - Power Distribution Power saving Push Button Load switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.968

Stock:
6.968 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.209 Rp13.209
Rp9.246 Rp92.460
Rp8.091 Rp202.275
Rp7.247 Rp724.700
Rp6.751 Rp1.687.750
Rp6.458 Rp3.229.000
Rp6.201 Rp6.201.000
Rp6.091 Rp15.227.500
Full Reel (Order in multiples of 5000)
Rp5.742 Rp28.710.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
400 mA
780 mOhms
500 ms
10 s
2.5 V to 6 V
- 40 C
+ 85 C
SMD/SMT
USP-8B06
XC6192
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Pd - Power Dissipation: 1.8 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC619x Push Button Load Switches

Torex Semiconductor XC619x Push Button Load Switches feature functions that are ideally suited for battery-operated devices. These switches include a built-in high-side switch turned on by inputting an "L" signal from the device's push button to the SW pin. The high-side switch is categorized into two types: A and B, which can be turned on by inputting the "H" voltage to the SHDN. Type A can be turned off by inputting the "L" voltage during the TOFFD to the SW pin.