XC6213B192GR-G

Torex Semiconductor
865-XC6213B192GR-G
XC6213B192GR-G

Mfr.:

Description:
LDO Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.218 Rp18.218
Rp11.106 Rp111.060
Rp9.337 Rp233.425
Rp7.094 Rp709.400
Rp6.131 Rp1.532.750
Rp5.378 Rp2.689.000
Rp4.835 Rp4.835.000
Full Reel (Order in multiples of 3000)
Rp4.152 Rp12.456.000
Rp3.644 Rp21.864.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
USP-4
1.9 V
120 mA
1 Output
35 uA
2 V
6 V
60 dB
Fixed
- 40 C
+ 85 C
600 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.01 %/V
Load Regulation: 15 mV
Operating Supply Current: 35 uA
Pd - Power Dissipation: 120 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Speed Voltage Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99