XC6219B502MR-G

Torex Semiconductor Logo
865-XC6219B502MR-G

XC6219B502MR-G

Mfr.:

Description:
LDO Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3000   Multiples: 3000

Rp-
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3.000 Rp4.616 Rp13.848.000
6.000 Rp4.362 Rp26.172.000
9.000 Rp4.203 Rp37.827.000
Product Attribute Attribute Value
Torex Semiconductor
LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-25-5
5 V
240 mA
1 Output
25 uA
2 V
6 V
70 dB
Fixed
- 40 C
+ 85 C
160 mV
Reel
Brand: Torex Semiconductor
Line Regulation: 0.01 %/V
Load Regulation: 15 mV
Operating Supply Current: 25 uA
Output Voltage Range: -
Pd - Power Dissipation: 250 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 2 %
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
TOREX SEMICONDUCTOR