XC6702D501PR-G
Images are for reference only
See Product Specifications
See Product Specifications
865-XC6702D501PR-G
XC6702D501PR-G
Mfr.:
Description:
LDO Voltage Regulators 36V input, 300mA low supply current, high speed voltage regulators
LDO Voltage Regulators 36V input, 300mA low supply current, high speed voltage regulators
Datasheet:
In Stock: 1.374
-
Stock:
-
1.374 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.472 | Rp32.472 | |
| Rp20.731 | Rp207.310 | |
| Rp16.530 | Rp413.250 | |
| Rp16.016 | Rp1.601.600 | |
| Rp13.980 | Rp3.495.000 | |
| Rp10.732 | Rp5.366.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp10.090 | Rp10.090.000 | |
| Rp9.650 | Rp19.300.000 | |
| Rp9.522 | Rp47.610.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
