XC6808AND18R-G

Torex Semiconductor
865-XC6808AND18R-G
XC6808AND18R-G

Mfr.:

Description:
Battery Management 4.20V / 4.35V / 4.40V Single Cell Li-battery Linear Charger IC with Battery Temperature Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.850 Rp23.850
Rp17.264 Rp172.640
Rp15.631 Rp390.775
Rp13.815 Rp1.381.500
Rp12.934 Rp3.233.500
Rp12.420 Rp6.210.000
Rp11.870 Rp11.870.000
Rp11.540 Rp28.850.000
Full Reel (Order in multiples of 5000)
Rp11.264 Rp56.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.35 V
40 mA
4.5 V to 6 V
USP-6B07
SMD/SMT
XC6808
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Features: Thermistor Detect Function Built-in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Pd - Power Dissipation: 750 mW
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC6x Voltage Regulators

Torex Semiconductor XC6x Voltage Regulators are CMOS-based devices with a reference voltage source, error amplifier, and driver transistor as core components. These voltage regulators are equipped with overcurrent protection or current limit circuits and a thermal shutdown circuit or thermal control. The XC6x voltage regulators come in various package options, enabling flexible integration into various electronic applications. These voltage regulators are ideal for IoT equipment, wearable devices, fitness trackers, energy harvest, digital TV tuners, wireless LAN, consumer equipment, and industrial equipment. The XC6x voltage regulators are EU RoHS-compliant and Pb-free.