7UL2G125FK,LF

Toshiba
757-7UL2G125FKLF
7UL2G125FK,LF

Mfr.:

Description:
Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.029

Stock:
21.029 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.036 Rp4.036
Rp2.770 Rp27.700
Rp2.458 Rp61.450
Rp2.110 Rp211.000
Rp1.926 Rp481.500
Rp1.835 Rp917.500
Rp1.523 Rp1.523.000
Full Reel (Order in multiples of 3000)
Rp1.413 Rp4.239.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
3 Output
Non-Inverting
USV-5
- 8 mA
8 mA
1 uA
900 mV
3.6 V
3.6 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 200 mW (1/5 W)
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7UL2G125FK & 7UL2G126FK Integrated Circuits

Toshiba 7UL2G125FK and 7UL2G126FK Integrated Circuits feature a dual bus buffer with a 3-state output. The devices have a high output current of ±8.0mA (min) at VCC = 3.0V. These Toshiba Integrated Circuits also have super-high-speed operation of tpd = 2.9ns (typ.) at VCC = 3.3V, CL = 15pF.