RN1115MFV(TPL3)
Images are for reference only
See Product Specifications
See Product Specifications
757-RN1115MFV(TPL3)
RN1115MFV(TPL3)
Mfr.:
Description:
Digital Transistors 2.2Kohms x 10Kohms
Digital Transistors 2.2Kohms x 10Kohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp2.605 | Rp26.050 | |
| Rp1.596 | Rp159.600 | |
| Rp1.137 | Rp568.500 | |
| Rp1.009 | Rp1.009.000 | |
| Rp881 | Rp2.202.500 | |
| Rp752 | Rp3.760.000 | |
| Full Reel (Order in multiples of 8000) | ||
| Rp642 | Rp5.136.000 | |
| Rp495 | Rp11.880.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
